-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1POS,FAKRA II,PLUG,REC HSG,CODG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2287956-7-ND
|
DigiKey | 1POS,FAKRA II,PLUG,REC HSG,CODG, Min Qty: 4800 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4113 | Buy Now |
DISTI #
2-2287956-7
|
Avnet Americas | Connector Housing Fakra Plug 1 Position Right Angle Cable Mount Carton - Bulk (Alt: 2-2287956-7) Min Qty: 4800 Package Multiple: 4800 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2857 / $0.2960 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 4800 Lead time: 27 Weeks Container: Box | 0Box |
|
$0.3050 | Buy Now |
DISTI #
AMP2-2287956-7
|
Heilind Electronics | 1POS,FAKRA II,PLUG,REC HSG,COD | Americas - 0 in Stock |
|
$0.3721 / $0.3777 | Buy Now |
|
Onlinecomponents.com | 1POS,FAKRA II,PLUG,REC HSG,CODG,ASSY RoHS: Compliant | 0 |
|
$0.3141 / $0.6579 | Buy Now |
DISTI #
AMP2-2287956-7
|
Interstate Connecting Components | 1POS,FAKRA II,PLUG,REC HSG,COD | 0 |
|
$0.3721 / $0.3777 | Buy Now |
DISTI #
000000000006376238
|
Sager | Modular Connectors / Ethernet Connectors Min Qty: 400 | 0 |
|
$0.4217 | Buy Now |
|
Master Electronics | 1POS,FAKRA II,PLUG,REC HSG,CODG,ASSY RoHS: Compliant | 0 |
|
$0.3141 / $0.6579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2287956-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2287956-7
TE Connectivity
1POS,FAKRA II,PLUG,REC HSG,CODG,ASSY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.386 inch | |
Body Depth | 0.501 inch | |
Body Length | 0.687 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 24 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.45 dB | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |