-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 angld sckt to M12 strght plg 2 LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X4698
|
Newark | M12 Angld Sckt To M12 Strght Plg 2 Led |Te Connectivity 2-2273125-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9100 / $20.5000 | Buy Now |
DISTI #
95Y9694
|
Newark | M12 Angld Sckt To M12 Strght Plg 2 Led |Amp Te Connectivity 2-2273125-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $19.5100 | Buy Now |
DISTI #
A135468-ND
|
DigiKey | CBL 3POS FMALE TO MALE 4.92' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
25 In Stock |
|
$17.3793 / $21.2500 | Buy Now |
DISTI #
2-2273125-4
|
Avnet Americas | Cable Assembly PUR/PVC 1.5m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton (Alt: 2-2273125-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$12.9328 / $15.5632 | Buy Now |
DISTI #
571-2-2273125-4
|
Mouser Electronics | Sensor Cables / Actuator Cables 3pos PVC 1.5mM12agl sckt to M12 strt plg RoHS: Compliant | 0 |
|
$15.3800 / $20.8200 | Order Now |
DISTI #
72150406
|
RS | M12 angld sckt to M12 strght plg 2 LED | TE Connectivity 2-2273125-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$12.9000 | Buy Now |
DISTI #
AMP2-2273125-4
|
Heilind Electronics | M12 angld sckt to M12 strght plg 2 LED | Americas - 0 in Stock |
|
$14.9104 / $16.8616 | Buy Now |
|
Onlinecomponents.com | M12 ANGLD SCKT TO M12 STRGHT PLG 2 LED RoHS: Compliant | 0 |
|
$13.4900 / $19.2900 | Buy Now |
DISTI #
2-2273125-4
|
Avnet Americas | Cable Assembly PUR/PVC 1.5m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton (Alt: 2-2273125-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$12.9328 / $15.5632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2273125-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2273125-4
TE Connectivity
M12 angld sckt to M12 strght plg 2 LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.9 mm | |
Length | 1.5 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Rated Voltage(DC) | 24 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |