-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 10 Contact(s), IDC Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9863
|
Newark | Conn, Plug, 10Pos, 1Row, 2Mm, Idc/Idt, Product Range:Sgi2.0 Series, No. Of Contacts:10Contacts, Gender:Plug, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 2-2232979-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12800 |
|
$0.2960 / $0.3290 | Buy Now |
DISTI #
33AK4040
|
Newark | Conn, Plug, 10Pos, 1Row, 2Mm, Idc/Idt, Product Range:Sgi 2.0 Series, No. Of Contacts:10Contacts, Gender:Plug, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2-2232979-0 Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
17-2-2232979-0-ND
|
DigiKey | SGI2.0 PLUG ASSEMBLY 10P, KEY A, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
12800 In Stock |
|
$0.2423 / $0.3100 | Buy Now |
DISTI #
2-2232979-0
|
Avnet Americas | IDC Plug 10 Position 1 Row Straight Cable Mount IDT Crimp - Bulk (Alt: 2-2232979-0) RoHS: Compliant Min Qty: 12800 Package Multiple: 6400 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2354 | Buy Now |
DISTI #
571-2-2232979-0
|
Mouser Electronics | Rectangular MIL Spec Connectors SGI2.0 PLUG ASSEMBLY 10P, KEY A,NTL RoHS: Compliant | 0 |
|
$0.2480 / $0.2580 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12800 Package Multiple: 6400 Container: Bag | 0Bag |
|
$0.2100 | Buy Now |
DISTI #
AMP2-2232979-0
|
Heilind Electronics | SGI2.0 PLUG ASSEMBLY 10P, KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SGI2.0 PLUG ASSEMBLY 10P, KEY A,NTL RoHS: Compliant | 0 |
|
$0.2206 / $0.4620 | Buy Now |
DISTI #
AMP2-2232979-0
|
Interstate Connecting Components | SGI2.0 PLUG ASSEMBLY 10P, KEY | 0 |
|
Buy Now | |
DISTI #
2-2232979-0
|
Avnet Abacus | IDC Plug 10 Position 1 Row Straight Cable Mount IDT Crimp (Alt: 2-2232979-0) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2232979-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2232979-0
TE Connectivity
Combination Line Connector, 10 Contact(s), IDC Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |