-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20 Contact(s), Male, Straight, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2232346-1-ND
|
DigiKey | SCSI .050 PLUG ASS'Y 20P Min Qty: 2016 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8296 | Buy Now |
DISTI #
2-2232346-1
|
Avnet Americas | SCSI .050 PLUG ASS Y 20P - Bulk (Alt: 2-2232346-1) RoHS: Compliant Min Qty: 2016 Package Multiple: 168 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9892 / $6.7620 | Buy Now |
DISTI #
571-2-2232346-1
|
Mouser Electronics | I/O Connectors SCSI .050 PLUG ASS Y 20P | 0 |
|
$6.9000 | Order Now |
DISTI #
72011187
|
RS | Connector, Scsi .050 Plug Ass Y 20P | TE Connectivity 2-2232346-1 RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 168 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$5.6900 | Buy Now |
DISTI #
AMP2-2232346-1
|
Heilind Electronics | SCSI .050 PLUG ASS Y 20P | Americas - 0 in Stock |
|
$7.1030 | Buy Now |
|
Onlinecomponents.com | SCSI .050 PLUG ASS'Y 20P RoHS: Compliant | 0 |
|
$6.1800 / $17.3900 | Buy Now |
DISTI #
AMP2-2232346-1
|
Interstate Connecting Components | SCSI .050 PLUG ASS Y 20P | 0 |
|
$7.1030 | Buy Now |
|
Master Electronics | SCSI .050 PLUG ASS'Y 20P RoHS: Compliant | 0 |
|
$6.1800 / $17.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2232346-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2232346-1
TE Connectivity
Telecom and Datacom Connector, 20 Contact(s), Male, Straight, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |