Part Details for 2-2231368-3 by TE Connectivity
Overview of 2-2231368-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2231368-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5710
|
Newark | 2-2231368-3 - Zqsfp C/A, 25Gig, 30Awg, 0.5 Meter |Amp Te Connectivity 2-2231368-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$39.1000 / $50.8000 | Buy Now |
DISTI #
46AC2392
|
Newark | Computer Cable, Qsfp+Plug, 1.64Ft, Blk, Connector Type A:Qsfp+ Plug, Connector Type B:Qsfp+ Plug, Cable Length - Imperial:1.64Ft, Cable Length - Metric:0.5M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2-2231368-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-2-2231368-3-ND
|
DigiKey | CABLE QSFP+ M-M 500MM Min Qty: 2 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
162 In Stock |
|
$42.9300 / $46.3600 | Buy Now |
DISTI #
71094118
|
RS | ZQSFP C/A, 25GIG, 30AWG, 0.5 METER | TE Connectivity 2-2231368-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$107.6000 / $110.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
162 Partner Stock |
|
$42.7200 / $44.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
162 Partner Stock |
|
$42.7200 / $44.6500 | Buy Now |