-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2213772-7
|
Avnet Americas | AV22 SPL 5A MOVE RING LED RED 24V - Bulk (Alt: 2-2213772-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$12.2488 / $14.7401 | Buy Now |
DISTI #
655-2-2213772-7
|
Mouser Electronics | Pushbutton Switches AV22 SPL 3A MOVE RING LED RED 24V RoHS: Compliant | 0 |
|
$12.9100 / $14.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$12.9800 | Buy Now |
DISTI #
AMP2-2213772-7
|
Heilind Electronics | AV22 SPL 5A MOVE RING LED RED | Americas - 0 in Stock |
|
$15.2652 / $15.4931 | Buy Now |
|
Onlinecomponents.com | AV22 SPL 5A MOVE RING LED RED 24V RoHS: Compliant |
100 In Stock |
|
$12.8900 / $28.2400 | Buy Now |
DISTI #
2-2213772-7
|
TTI | Pushbutton Switches AV22 SPL 3A MOVE RING LED RED 24V Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$12.7800 / $14.0100 | Buy Now |
DISTI #
AMP2-2213772-7
|
Interstate Connecting Components | AV22 SPL 5A MOVE RING LED RED | 0 |
|
$15.2652 / $15.4931 | Buy Now |
DISTI #
000000000005526949
|
Sager | Pushbutton Switches AV22 SPL 3A MOVE RING LED RED 24V Min Qty: 100 | 0 |
|
$12.7600 / $15.1400 | Buy Now |
DISTI #
2-2213772-7
|
Avnet Abacus | AV22 SPL 5A MOVE RING LED RED 24V (Alt: 2-2213772-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AV22 SPL 5A MOVE RING LED RED 24V RoHS: Compliant |
100 In Stock |
|
$12.8900 / $28.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2213772-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2213772-7
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |