-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0678
|
Newark | Automotive Housing, 4Pos, Rcpt, Pbt-Gf, Product Range:Hdscs Series, Gender:Receptacle, No. Of Positions:4Ways, For Use With:Amp Hdscs Series Automotive Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Rohs Compliant: Yes |Te Connectivity 2-2208157-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$3.3100 / $4.7200 | Buy Now |
DISTI #
A145031-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
238 In Stock |
|
$2.2822 / $4.3400 | Buy Now |
DISTI #
2-2208157-1
|
Avnet Americas | Heavy Duty Sealed Connector 4POS, MIXED REC HSG, ASSY, SEALED, COD B - Bulk (Alt: 2-2208157-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$2.1271 / $2.5597 | Buy Now |
DISTI #
571-2-2208157-1
|
Mouser Electronics | Automotive Connectors 4POS, MIXED REC HSG ASSY SEALED, COD B RoHS: Compliant | 114 |
|
$2.2800 / $4.3000 | Buy Now |
DISTI #
71590415
|
RS | HDSCS Receptacle Housing, B Keying, 4-Position, Group D, Size 1.5K & 6.3/4.8K | TE Connectivity 2-2208157-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7500 | RFQ |
|
Future Electronics | HDSCS Receptacle Housing, B Keying, 4-Position, Group D, Size 1.5K & 6.3/4.8K RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.2600 | Buy Now |
DISTI #
AMP2-2208157-1
|
Heilind Electronics | 4POS, MIXED REC HSG, ASSY, SEA | Americas - 0 in Stock |
|
$1.9372 / $2.7312 | Buy Now |
|
Onlinecomponents.com | 4POS, MIXED REC HSG, ASSY, SEALED, COD B RoHS: Compliant | 0 |
|
$2.3400 / $5.0000 | Buy Now |
DISTI #
AMP2-2208157-1
|
Interstate Connecting Components | 4POS, MIXED REC HSG, ASSY, SEA | 0 |
|
$1.9372 / $2.7312 | Buy Now |
DISTI #
000000000005844827
|
Sager | Automotive Connectors 4POS, MIXED REC HSG ASSY SEALED, COD B Min Qty: 300 | 0 |
|
$2.1600 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2208157-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2208157-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.011 inch | |
Body Depth | 1.23 inch | |
Body Length | 2.13 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 7.5 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |