Part Details for 2-2205131-3 by TE Connectivity
Overview of 2-2205131-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-2205131-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5683
|
Newark | Cable Assembly, 26Awg, Communication Cable |Amp Te Connectivity 2-2205131-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0000 / $35.2200 | Buy Now |
DISTI #
A124236-ND
|
DigiKey | CABLE M-M 2M Min Qty: 1 Lead time: 37 Weeks Container: Box |
489 In Stock |
|
$30.5000 / $36.1100 | Buy Now |
DISTI #
2-2205131-3
|
Avnet Americas | Cable Assembly Patch Cord 2m 26AWG 8POS RJ45 to 8POS RJ45 M-M - Boxed Product (Development Kits) (Alt: 2-2205131-3) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 35 Weeks, 0 Days Container: Box | 0 |
|
$26.1968 / $28.3723 | Buy Now |
DISTI #
571-2-2205131-3
|
Mouser Electronics | Ethernet Cables / Networking Cables 2M 70 DEG CEL PUR CA MINI IO TYPE I RoHS: Compliant | 29 |
|
$29.9200 / $34.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 Lead time: 35 Weeks Container: Box | 0Box |
|
$28.7100 | Buy Now |
DISTI #
AMP2-2205131-3
|
Heilind Electronics | HiFlex MultiPurpose 70C PUR 2 METER | Americas - 0 in Stock |
|
$35.5588 / $36.9697 | Buy Now |
|
Onlinecomponents.com | CA MINI IO MINI IO TYPE I RoHS: Compliant |
4831 Partner Stock |
|
$29.1500 / $34.4300 | Buy Now |
DISTI #
65689847
|
Verical | Cable Assembly Cat 5e Patch 2m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4830 |
|
$27.7700 / $34.9100 | Buy Now |
DISTI #
222051313-TEC
|
TME | Patch cord | 4831 |
|
Buy Now | |
DISTI #
AMP2-2205131-3
|
Interstate Connecting Components | HiFlex MultiPurpose 70C PUR 2 METER | 0 |
|
$35.5588 / $36.9697 | Buy Now |
Part Details for 2-2205131-3
2-2205131-3 CAD Models
2-2205131-3 Part Data Attributes
|
2-2205131-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2205131-3
TE Connectivity
Cable Assembly, 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 6.2 mm | |
Finish Thickness | 0.5 | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |