-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9227
|
Newark | Connector, Rcpt, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Micro-Match Value-Line Series Rohs Compliant: Yes |Amp Te Connectivity 2-2178711-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 / $1.8500 | Buy Now |
DISTI #
45Y9312
|
Newark | Connector, Rcpt, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Micro-Match Value-Line Series Rohs Compliant: Yes |Amp Te Connectivity 2-2178711-0 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2-2178711-0
|
Avnet Americas | AMP2-2178711-0 - Tape and Reel (Alt: 2-2178711-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Micro-MaTch VALUE LINE FEMALE-ON-BOARD, TOP ENTRY, SMD,CONNECTOR RoHS: Compliant |
20333 Partner Stock |
|
$0.8470 / $1.5100 | Buy Now |
DISTI #
2-2178711-0/C
|
TME | Micro-MaTch, socket, female, PIN: 20, SMT, on PCBs, Layout: 2x10 Min Qty: 100 | 0 |
|
$1.4900 / $2.1200 | RFQ |
DISTI #
TE Connectivity 2-2178711-0
|
PEI Genesis | Board Connector 20 Contact(s) | 20333 |
|
Buy Now | |
DISTI #
2-2178711-0
|
Avnet Abacus | AMP2-2178711-0 (Alt: 2-2178711-0) RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Micro-MaTch VALUE LINE FEMALE-ON-BOARD, TOP ENTRY, SMD,CONNECTOR RoHS: Compliant |
20333 Partner Stock |
|
$0.8470 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2178711-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2178711-0
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITHOUT VACCUME TAPE | |
Body Breadth | 0.205 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.083 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 8 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |