Part Details for 2-2176733-4 by TE Connectivity
Overview of 2-2176733-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2176733-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-2-2176733-4
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSHC350 82R 5% RoHS: Compliant | 0 |
|
$62.9000 / $77.2300 | Order Now |
DISTI #
75133440
|
RS | Power Resistor, 82 Ohm, 350W, Wire Wound, 2 Termination, 5%, Screw Terminals | TE Connectivity 2-2176733-4 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$56.8700 / $67.2500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 4 Lead time: 27 Weeks Container: Box | 0Box |
|
$54.6400 | Buy Now |
DISTI #
AMP2-2176733-4
|
Heilind Electronics | HSHC350 82R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.8600 / $68.4200 | Buy Now |
DISTI #
AMP2-2176733-4
|
Interstate Connecting Components | HSHC350 82R 5% | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.8600 / $68.4200 | Buy Now |