There are no models available for this part yet.
Overview of 2-2176711-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-2176711-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-2-2176711-9TR-ND
|
DigiKey | MELF SMA-Q 56K2 1% 50PPM 0207 0. Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now | ||
DISTI #
AMP2-2176711-9
|
Heilind Electronics | MELF SMA-Q 56K2 1% 50PPM 0207 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0246 / $0.0471 | Buy Now | ||
DISTI #
AMP2-2176711-9
|
Interstate Connecting Components | MELF SMA-Q 56K2 1% 50PPM 0207 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0246 / $0.0471 | Buy Now |