There are no models available for this part yet.
Overview of 2-2176597-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-2176597-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-2176597-0
|
Avnet Americas | SMD Current Sense Resistor, 0.062 ohm, RLC73P Series, 2010 [5025 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 2-2176597-0) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1405 / $0.1586 | Buy Now | |
DISTI #
279-2-2176597-0
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PW 2H R062 1% 4K RL RoHS: Compliant | 0 |
|
$0.1410 / $0.6700 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1416 | Buy Now | ||
DISTI #
AMP2-2176597-0
|
Heilind Electronics | RLC73PW 2H R062 1% 4K RL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RLC73PW 2H R062 1% 4K RL RoHS: Compliant | 0 |
|
$0.1368 / $0.1718 | Buy Now | ||
DISTI #
AMP2-2176597-0
|
Interstate Connecting Components | RLC73PW 2H R062 1% 4K RL | 0 |
|
Buy Now | ||
Master Electronics | RLC73PW 2H R062 1% 4K RL RoHS: Compliant | 0 |
|
$0.1368 / $0.1718 | Buy Now |
CAD Models for 2-2176597-0 by TE Connectivity
Part Data Attributes for 2-2176597-0 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
5mm x 2.5mm x .6mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
75 ppm/°C
|
Tolerance
|
1%
|