Part Details for 2-2176532-0 by TE Connectivity
Overview of 2-2176532-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2176532-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176532-0
|
Avnet Americas | SMD Chip Resistor, 80.6 ohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 2-2176532-0) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.9568 / $2.2093 | Buy Now |
DISTI #
279-2-2176532-0
|
Mouser Electronics | Thin Film Resistors - SMD 3504G 3A 80R6 1% 4K RL RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.9800 | Buy Now |
DISTI #
AMP2-2176532-0
|
Heilind Electronics | 3504G 3A 80R6 1% 4K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3504G 3A 80R6 1% 4K RL RoHS: Compliant | 0 |
|
$2.0200 / $5.6800 | Buy Now |
DISTI #
AMP2-2176532-0
|
Interstate Connecting Components | 3504G 3A 80R6 1% 4K RL | 0 |
|
Buy Now | |
|
Master Electronics | 3504G 3A 80R6 1% 4K RL RoHS: Compliant | 0 |
|
$2.0200 / $5.6800 | Buy Now |
Part Details for 2-2176532-0
2-2176532-0 CAD Models
2-2176532-0 Part Data Attributes
|
2-2176532-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176532-0
TE Connectivity
Fixed Resistor, Thin Film, 6W, 1% +/-Tol, 50ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.1mm x .43mm | |
Rated Power Dissipation (P) | 6 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |