There are no models available for this part yet.
Overview of 2-2176514-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 2-2176514-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-2176514-2
|
Avnet Americas | Resistor, 120 ohm, CJH Series, 1.25 kW, ? 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2-2176514-2) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
279-2-2176514-2
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 1250W 120R 5% Lead RoHS: Compliant | 0 |
|
$102.8400 / $126.5700 | Order Now | |
DISTI #
73637849
|
RS | Chassis Mount, Power Resistor, CJH 1250 Watts, 120 ohm, 5 perc. tolerance | TE Connectivity 2-2176514-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$107.5100 / $120.8000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Box | 0Box |
|
$97.9300 | Buy Now | ||
DISTI #
AMP2-2176514-2
|
Heilind Electronics | CJH 1250W 120R 5% LEAD | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | CJH 1250W 120R 5% Lead RoHS: Compliant | 0 |
|
$84.2900 / $126.3500 | Buy Now | ||
DISTI #
AMP2-2176514-2
|
Interstate Connecting Components | CJH 1250W 120R 5% LEAD | 0 |
|
Buy Now | ||
DISTI #
000000000006395096
|
Sager | Wirewound Resistors - Chassis Mount CJH 1250W 120R 5% Lead Min Qty: 1 | 0 |
|
$108.8100 / $120.5200 | Buy Now | |
Master Electronics | CJH 1250W 120R 5% Lead RoHS: Compliant | 0 |
|
$84.2900 / $126.3500 | Buy Now |
CAD Models for 2-2176514-2 by TE Connectivity
Part Data Attributes for 2-2176514-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
400mm x 67mm x 38mm
|
Rated Power Dissipation (P)
|
1250 W
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|