-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176383-5
|
Avnet Americas | Res Precision Thin Film 17.8Ohm 0.1% 400mW 10ppm/°C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 2-2176383-5) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3942 / $0.4451 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3780 | Buy Now |
DISTI #
AMP2-2176383-5
|
Heilind Electronics | RQ 1206 17R8 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.4495 / $0.4891 | Buy Now |
|
Onlinecomponents.com | RQ 1206 17R8 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3517 / $0.4823 | Buy Now |
DISTI #
AMP2-2176383-5
|
Interstate Connecting Components | RQ 1206 17R8 0.1% 10PPM 1K RL | 0 |
|
$0.4495 / $0.4891 | Buy Now |
|
Master Electronics | RQ 1206 17R8 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3517 / $0.4823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176383-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176383-5
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |