-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 52300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176376-1
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 2-2176376-1) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3474 / $0.3922 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3510 | Buy Now |
DISTI #
AMP2-2176376-1
|
Heilind Electronics | RQ 0805 20K 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RQ 0805 20K 0.1% 10PPM 1K RL |
1000 Partner Stock |
|
$0.3099 / $0.4250 | Buy Now |
DISTI #
RQ73C2A20KBTDF
|
TTI | Thin Film Resistors - SMD RQ 0805 20K 0.1% 10PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3500 / $0.3630 | Buy Now |
DISTI #
AMP2-2176376-1
|
Interstate Connecting Components | RQ 0805 20K 0.1% 10PPM 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RQ 0805 20K 0.1% 10PPM 1K RL |
1000 Partner Stock |
|
$0.3099 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176376-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176376-1
TE Connectivity
Fixed Resistor, Thin Film, 0.2W, 52300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |