-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176343-0
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176343-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0056 / $0.0065 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0061 | Buy Now |
DISTI #
AMP2-2176343-0
|
Heilind Electronics | CRGCQ 1206 390R 1% | Americas - 0 in Stock |
|
$0.0070 / $0.0092 | Buy Now |
|
Onlinecomponents.com | CRGCQ 1206 390R 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.0094 | Buy Now |
DISTI #
AMP2-2176343-0
|
Interstate Connecting Components | CRGCQ 1206 390R 1% | 0 |
|
$0.0070 / $0.0092 | Buy Now |
DISTI #
000000000005731133
|
Sager | Thick Film Resistors - SMD CRGCQ 1206 390R 1% Min Qty: 20000 | 0 |
|
$0.0056 / $0.0079 | Buy Now |
DISTI #
2-2176343-0
|
Avnet Abacus | SMD Chip Resistor, 390 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: 2-2176343-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 1206 390R 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.0094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176343-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176343-0
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |