-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.1W, 1200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176339-6
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176339-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 20000 |
|
$0.0021 | Buy Now |
|
Future Electronics | CRGCQ 0603 1K2 1% RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0052 / $0.0063 | Buy Now |
DISTI #
AMP2-2176339-6
|
Heilind Electronics | CRGCQ 0603 1K2 1% | Americas - 0 in Stock |
|
$0.0026 / $0.0037 | Buy Now |
|
Onlinecomponents.com | CRGCQ 0603 1K2 1% RoHS: Compliant |
200000 In Stock |
|
$0.0023 / $0.0040 | Buy Now |
DISTI #
76441554
|
Verical | Res Thick Film 0603 1.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2341 | Americas - 35000 |
|
$0.0058 / $0.0074 | Buy Now |
DISTI #
CRGCQ0603F1K2
|
TME | Resistor: thick film, SMD, 0603, 1.2kΩ, 100mW, ±1%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0037 | RFQ |
DISTI #
AMP2-2176339-6
|
Interstate Connecting Components | CRGCQ 0603 1K2 1% | 0 |
|
$0.0026 / $0.0037 | Buy Now |
|
Powell Electronics | SMD Thk Film AEC-Q200 Min Qty: 1 | 29 |
|
$0.0059 / $0.0099 | Buy Now |
DISTI #
000000000005731099
|
Sager | Thick Film Resistors - SMD CRGCQ 0603 1K2 1% Min Qty: 20000 | 0 |
|
$0.0022 / $0.0034 | Buy Now |
DISTI #
2-2176339-6
|
Avnet Abacus | (Alt: 2-2176339-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176339-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176339-6
TE Connectivity
Fixed Resistor, Thick Film, 0.1W, 1200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |