-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.063W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176337-2
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176337-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
|
Future Electronics | CRGCQ Series 0402 560 Ohm ±1% 0.0625 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0027 | Buy Now |
DISTI #
AMP2-2176337-2
|
Heilind Electronics | CRGCQ 0402 560R 1% | Americas - 0 in Stock |
|
$0.0023 / $0.0031 | Buy Now |
|
Onlinecomponents.com | CRGCQ 0402 560R 1% RoHS: Compliant |
170000 In Stock |
|
$0.0034 / $0.0050 | Buy Now |
DISTI #
CRGCQ0402F560R
|
TME | Resistor: thick film, SMD, 0402, 560Ω, 62.5mW, ±1% Min Qty: 20000 | 0 |
|
$0.0033 | RFQ |
DISTI #
AMP2-2176337-2
|
Interstate Connecting Components | CRGCQ 0402 560R 1% | 0 |
|
$0.0023 / $0.0031 | Buy Now |
DISTI #
000000000005731075
|
Sager | Thick Film Resistors - SMD CRGCQ 0402 560R 1% Min Qty: 20000 | 0 |
|
$0.0020 / $0.0029 | Buy Now |
DISTI #
2-2176337-2
|
Avnet Abacus | SMD Chip Resistor, 560 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 2-2176337-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 0402 560R 1% RoHS: Compliant |
170000 In Stock |
|
$0.0034 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176337-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176337-2
TE Connectivity
Fixed Resistor, Thick Film, 0.063W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |