-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176251-1
|
Avnet Americas | Res Anti-Surge Thick Film 2010 47 Ohm 5% 3/4W ?100ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 2-2176251-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1744 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1645 | Buy Now |
DISTI #
AMP2-2176251-1
|
Heilind Electronics | CRGS2010 5% 47R | Americas - 0 in Stock |
|
$0.1935 / $0.1964 | Buy Now |
|
Onlinecomponents.com | CRGS2010 5% 47R RoHS: Compliant | 0 |
|
$0.1633 / $0.3421 | Buy Now |
DISTI #
CRGS2010J47R
|
TME | Resistor: thick film, SMD, 2010, 47Ω, 750mW, ±5%, CRGS Min Qty: 12000 | 0 |
|
$0.1810 | RFQ |
DISTI #
AMP2-2176251-1
|
Interstate Connecting Components | CRGS2010 5% 47R | 0 |
|
$0.1935 / $0.1964 | Buy Now |
DISTI #
000000000005425787
|
Sager | Thick Film Resistors - SMD CRGS2010 5% 47R Min Qty: 4000 | 0 |
|
$0.2193 | Buy Now |
DISTI #
2-2176251-1
|
Avnet Abacus | Res Anti-Surge Thick Film 2010 47 Ohm 5% 3/4W �100ppm/�C Molded Emboss T/R (Alt: 2-2176251-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGS2010 5% 47R RoHS: Compliant | 0 |
|
$0.1633 / $0.3421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176251-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176251-1
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |