-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.6W, 68ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176245-3
|
Avnet Americas | Res Anti-Surge Thick Film 1206 68 Ohm 5% 3/5W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: 2-2176245-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0560 / $0.0709 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0625 | Buy Now |
DISTI #
AMP2-2176245-3
|
Heilind Electronics | CRGS1206 5% 68R | Americas - 0 in Stock |
|
$0.0735 / $0.0757 | Buy Now |
|
Onlinecomponents.com | CRGS1206 5% 68R RoHS: Compliant | 0 |
|
$0.0615 / $0.0757 | Buy Now |
DISTI #
AMP2-2176245-3
|
Interstate Connecting Components | CRGS1206 5% 68R | 0 |
|
$0.0735 / $0.0757 | Buy Now |
DISTI #
000000000005425765
|
Sager | Thick Film Resistors - SMD CRGS1206 5% 68R Min Qty: 20000 | 0 |
|
$0.0694 | Buy Now |
|
Master Electronics | CRGS1206 5% 68R RoHS: Compliant | 0 |
|
$0.0615 / $0.0757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176245-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176245-3
TE Connectivity
Fixed Resistor, Thick Film, 0.6W, 68ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |