Part Details for 2-2176236-8 by TE Connectivity
Overview of 2-2176236-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2-2176236-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5657
|
Newark | Thin Film Res.-Smd Cpf A 0402 12K 0.1% 25Ppm 5K |Amp Te Connectivity 2-2176236-8 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1030 | Buy Now |
DISTI #
2-2176236-8
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: 2-2176236-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 / $0.0973 | Buy Now |
DISTI #
279-2-2176236-8
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0402 12K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0880 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0882 | Buy Now |
DISTI #
AMP2-2176236-8
|
Heilind Electronics | CPF A 0402 12K 0.1% 25PPM 5K R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPF A 0402 12K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.0868 / $0.1091 | Buy Now |
DISTI #
AMP2-2176236-8
|
Interstate Connecting Components | CPF A 0402 12K 0.1% 25PPM 5K R | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-2176236-8
|
PEI Genesis | Fixed Resistor Thin Film 0.0 | 5000 |
|
Buy Now | |
|
Master Electronics | CPF A 0402 12K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.0868 / $0.1091 | Buy Now |
Part Details for 2-2176236-8
2-2176236-8 CAD Models
2-2176236-8 Part Data Attributes:
|
2-2176236-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176236-8
TE Connectivity
RES SMD 12K OHM 0.1% 1/16W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |