Part Details for 2-2176166-6 by TE Connectivity
Overview of 2-2176166-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2-2176166-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5643
|
Newark | Tlr 2512 2.0W R010 1% 75Ppm 2K Rl/Te Connectivity/Amp Brand |Amp Te Connectivity 2-2176166-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3950 |
|
$0.6920 / $1.1000 | Buy Now |
DISTI #
2266-2-2176166-6-ND
|
DigiKey | 2-2176166-6 Min Qty: 185 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3950 In Stock |
|
$0.3700 / $0.3800 | Buy Now |
|
Onlinecomponents.com | SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A RoHS: Compliant |
3950 Partner Stock |
|
$0.3417 / $0.5263 | Buy Now |
DISTI #
TE Connectivity 2-2176166-6
|
PEI Genesis | Fixed Resistor | 3950 |
|
Buy Now | |
DISTI #
2-2176166-6
|
Avnet Abacus | SMD Current Sense Resistor, 10 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Metal Strip (Alt: 2-2176166-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A RoHS: Compliant |
3950 Partner Stock |
|
$0.3417 / $0.5263 | Buy Now |