-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 93.1 OHM 0.1% 1/4W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2176091-1 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A110444CT-ND
|
DigiKey | RES SMD 93.1 OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2710 In Stock |
|
$0.1510 / $0.3200 | Buy Now |
DISTI #
2-2176091-1
|
Avnet Americas | SMD Chip Resistor, 93.1 Ohm, ? 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision - T... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.1258 / $0.1333 | Buy Now |
DISTI #
279-2-2176091-1
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 93R1 0.1% 25PPM | 0 |
|
$0.1340 / $0.4900 | Order Now |
|
TE Connectivity | RP 2A 0.25W 93R1 0.1% 25PPM 1K RL Resistance Value: 93.1 Ω Resistor Type: Precision Resistor Element... more RoHS: Compliant Min Qty: 1 | 2710 |
|
$0.4200 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.1350 / $0.1426 | Buy Now |
DISTI #
AMP2-2176091-1
|
Heilind Electronics | RP 2A 0.25W 93R1 0.1% 25PPM 1K | Americas - 0 in Stock |
|
$0.1306 / $0.1649 | Buy Now |
|
Onlinecomponents.com | RP 2A 0.25W 93R1 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1063 / $0.1574 | Buy Now |
DISTI #
AMP2-2176091-1
|
Interstate Connecting Components | RP 2A 0.25W 93R1 0.1% 25PPM 1K | 0 |
|
$0.1306 / $0.1649 | Buy Now |
DISTI #
2-2176091-1
|
Avnet Abacus | SMD Chip Resistor 931 Ohm 01 250 mW 0805 2012 Metric Thin Film High Power Precision (Alt: 2-2176091... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 0.25W 93R1 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1063 / $0.1574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176091-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176091-1
TE Connectivity
RES SMD 93.1 OHM 0.1% 1/4W 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |