-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.13 OHM 5% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176058-8
|
Avnet Americas | SMD Current Sense Resistor, 130 Milliohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 2-2176058-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2031 / $0.2293 | Buy Now |
DISTI #
279-2-2176058-8
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 3A R13 5% 2K RL RoHS: Compliant | 0 |
|
$0.2040 / $0.2150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
DISTI #
AMP2-2176058-8
|
Heilind Electronics | RLP73K 3A R13 5% 2K RL | Americas - 0 in Stock |
|
$0.2409 / $0.2482 | Buy Now |
|
Onlinecomponents.com | RLP73K 3A R13 5% 2K RL RoHS: Compliant |
4000 In Stock |
|
$0.2124 / $0.2485 | Buy Now |
DISTI #
AMP2-2176058-8
|
Interstate Connecting Components | RLP73K 3A R13 5% 2K RL | 0 |
|
$0.2409 / $0.2482 | Buy Now |
DISTI #
2-2176058-8
|
Avnet Abacus | SMD Current Sense Resistor, 130 Milliohm, � 5%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 2-2176058-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 26000 |
|
Buy Now | |
DISTI #
2-2176058-8
|
Avnet Asia | SMD Current Sense Resistor, 130 Milliohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 2-2176058-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 5 Weeks, 6 Days | 0 |
|
RFQ | |
|
Master Electronics | RLP73K 3A R13 5% 2K RL RoHS: Compliant |
4000 In Stock |
|
$0.2124 / $0.2485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176058-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176058-8
TE Connectivity
RES SMD 0.13 OHM 5% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |