-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.68 OHM 1% 1/8W 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176049-8
|
Avnet Americas | SMD Current Sense Resistor, 680 Milliohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: 2-2176049-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 3 Days Container: Reel | 0 |
|
$0.0551 / $0.0622 | Buy Now |
DISTI #
279-2-2176049-8
|
Mouser Electronics | Thick Film Resistors - SMD RLP73K 1E R68 0.01 RoHS: Compliant | 1889 |
|
$0.0550 / $0.3900 | Buy Now |
|
Future Electronics | RLP73K Series 0402 680 mOhm ±1% 0.125 W ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0575 / $0.0666 | Buy Now |
DISTI #
AMP2-2176049-8
|
Heilind Electronics | RLP73K 1E R68 1% 1K RL | Americas - 0 in Stock |
|
$0.0603 / $0.0839 | Buy Now |
|
Onlinecomponents.com | RLP73K 1E R68 1% 1K RL RoHS: Compliant |
39000 In Stock |
|
$0.0572 / $0.0928 | Buy Now |
DISTI #
221760498-TEC
|
TME | 2-2176049-8 Min Qty: 1000 | 29000 |
|
$0.0482 / $0.0542 | Buy Now |
DISTI #
AMP2-2176049-8
|
Interstate Connecting Components | RLP73K 1E R68 1% 1K RL | 0 |
|
$0.0603 / $0.0839 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 45500 |
|
RFQ | |
DISTI #
2-2176049-8
|
Avnet Abacus | SMD Current Sense Resistor, 680 Milliohm, � 1%, 125 mW, 0402 [1005 Metric], Thick Film (Alt: 2-2176049-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114411112912
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 29000 |
|
$0.0560 / $0.0657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176049-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176049-8
TE Connectivity
RES SMD 0.68 OHM 1% 1/8W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .2mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |