Part Details for 2-2172092-2 by TE Connectivity
Overview of 2-2172092-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-2172092-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1415
|
Newark | M8.male.pnlrear.3Pos.str.pcbstnd.shld |Amp Te Connectivity 2-2172092-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-2172092-2
|
Avnet Americas | M8.MALE.PNLREAR.3POS.STR.PCBSTND.SHLD - Bulk (Alt: 2-2172092-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72008865
|
RS | Connector, M8.Male.Panelrear.3Pos.Str.PCBstnd.Shld | TE Connectivity 2-2172092-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3700 / $16.3500 | RFQ |
|
Onlinecomponents.com | Conn M8 Circular M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
556 In Stock |
|
$16.5200 / $17.9400 | Buy Now |
DISTI #
TE Connectivity 2-2172092-2
|
PEI Genesis | Circular Connector 3 Contact( | 454 |
|
Buy Now | |
|
Master Electronics | Conn M8 Circular M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
556 In Stock |
|
$16.5200 / $17.9400 | Buy Now |
Part Details for 2-2172092-2
2-2172092-2 CAD Models
2-2172092-2 Part Data Attributes:
|
2-2172092-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2172092-2
TE Connectivity
M8.MALE.PNLREAR.3POS.STR.PCBSTND.SHLD
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Total Number of Contacts | 3 |