-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 MALE R/A PNL.3P.PCB (AU)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1411
|
Newark | M8 Male R/A Pnl.3P.pcb (Au) |Amp Te Connectivity 2-2172067-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 | Buy Now |
DISTI #
A121939-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9350 / $29.4400 | Buy Now |
DISTI #
2-2172067-2
|
Avnet Americas | M8 MALE R/A PNL.3P.PCB (AU) - Trays (Alt: 2-2172067-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$18.1956 / $21.8964 | Buy Now |
DISTI #
571-2-2172067-2
|
Mouser Electronics | Circular Metric Connectors M8 MALE R/A PNL 3P PCB (AU) RoHS: Compliant | 0 |
|
$21.3400 / $28.8000 | Order Now |
DISTI #
72009050
|
RS | Connector, M8 Male R/A Panel.3P.PCB (Au) | TE Connectivity 2-2172067-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9500 / $23.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$18.1500 | Buy Now |
DISTI #
AMP2-2172067-2
|
Heilind Electronics | M8 MALE R/A PNL.3P.PCB (AU) | Americas - 0 in Stock |
|
$15.1045 / $15.4030 | Buy Now |
|
Onlinecomponents.com | M8 MALE R/A PNL.3P.PCB (AU) RoHS: Compliant | 0 |
|
$20.1100 / $27.1400 | Buy Now |
DISTI #
2-2172067-2
|
TTI | Circular Metric Connectors M8 MALE R/A PNL 3P PCB (AU) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$19.0000 / $20.5700 | Buy Now |
DISTI #
AMP2-2172067-2
|
Interstate Connecting Components | M8 MALE R/A PNL.3P.PCB (AU) | 0 |
|
$15.1045 / $15.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2172067-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2172067-2
TE Connectivity
M8 MALE R/A PNL.3P.PCB (AU)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 3 |