-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2713
|
Newark | I/O Connectors Cage Assy Qsfp28 1X3 Gasket Hs Lp |Amp Te Connectivity 2-2170769-6 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7000 | Buy Now |
DISTI #
2266-2-2170769-6-ND
|
DigiKey | CONN QSFP28 CAGE 1X3 W/HSINK R/A Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$38.1100 / $61.8600 | Buy Now |
DISTI #
2-2170769-6-ND
|
DigiKey | CONN QSFP28 CAGE 1X3 W/HSINK R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.9593 | Buy Now |
DISTI #
2-2170769-6
|
Avnet Americas | CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP - Trays (Alt: 2-2170769-6) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$38.1333 / $45.8892 | Buy Now |
DISTI #
571-2-2170769-6
|
Mouser Electronics | I/O Connectors CAGE ASSY QSFP28 1X3 GASKET HS LP RoHS: Compliant | 0 |
|
$44.7100 / $48.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$38.0200 | Buy Now |
DISTI #
AMP2-2170769-6
|
Heilind Electronics | CAGE ASSY, QSFP28, 1X3, GASKET | Americas - 0 in Stock |
|
$40.4116 / $41.6362 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP RoHS: Compliant | 0 |
|
$42.7500 / $62.3200 | Buy Now |
DISTI #
AMP2-2170769-6
|
Interstate Connecting Components | CAGE ASSY, QSFP28, 1X3, GASKET | 0 |
|
$40.4116 / $41.6362 | Buy Now |
DISTI #
TE Connectivity 2-2170769-6
|
PEI Genesis | Assembly Item, Nickel Silver | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2170769-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2170769-6
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |