Part Details for 2-216869-6 by TE Connectivity
Results Overview of 2-216869-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-216869-6 Information
2-216869-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-216869-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pin and Pinless Headers (AMP-LATCH) RoHS: Compliant | 0 |
|
$1.8100 / $10.1100 | Buy Now |
|
Master Electronics | Pin and Pinless Headers (AMP-LATCH) RoHS: Compliant | 0 |
|
$1.8100 / $10.1100 | Buy Now |
Part Details for 2-216869-6
2-216869-6 CAD Models
2-216869-6 Part Data Attributes
|
2-216869-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-216869-6
TE Connectivity
26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP-LATCH, LATCHED, POLARIZATION AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 2-216869-6
This table gives cross-reference parts and alternative options found for 2-216869-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-216869-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-00-26-2-Y0-7-314-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 2-216869-6 vs 8614-00-26-2-Y0-7-314-LF |
90013-326 | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 2-216869-6 vs 90013-326 |
77390-501-26 | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 2-216869-6 vs 77390-501-26 |
66359-028 | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 2-216869-6 vs 66359-028 |
89161-326 | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 2-216869-6 vs 89161-326 |
8614-00-26-2-Y0-7-316-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 2-216869-6 vs 8614-00-26-2-Y0-7-316-LF |
87052-526 | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 2-216869-6 vs 87052-526 |
86837-526 | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 2-216869-6 vs 86837-526 |
89861-301-26 | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 2-216869-6 vs 89861-301-26 |
8614-20-26-2-YO-3-LF | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 2-216869-6 vs 8614-20-26-2-YO-3-LF |