2-216780-2
TE Connectivity
Description: 4P/4C.MOD.JACK ASSY

Overview of 2-216780-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-216780-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H3315
Newark 4P/4C.mod.jack Assy Rohs Compliant: Yes |Amp Te Connectivity 2-216780-2 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 2-216780-2
Avnet Americas 4P/4C.MOD.JACK ASSY - Bulk (Alt: 2-216780-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk 0
RFQ
Onlinecomponents.com 4P/4C.MOD.JACK ASSY RoHS: Compliant 6400 Partner Stock
  • 1,600 $0.7100
  • 3,200 $0.6600
  • 6,400 $0.6200
  • 12,800 $0.6000
  • 25,600 $0.4100
$0.4100 / $0.7100 Buy Now
DISTI # 76081026
Verical Conn RJ-11 F 4 POS 1.02mm IDT ST Panel Mount 4 Terminal 1 Port Cat 3 Loose RoHS: Compliant Min Qty: 90 Package Multiple: 1 Americas - 6400
  • 1 $0.7000
  • 500 $0.6900
  • 950 $0.6800
  • 1,600 $0.6500
  • 3,000 $0.5800
  • 5,000 $0.4800
$0.4800 / $0.7000 Buy Now
DISTI # 22167802-TEC-0
TME 2-216780-2 Min Qty: 60 6400
  • 60 $0.7039
  • 950 $0.6179
  • 1,600 $0.5892
$0.5892 / $0.7039 Buy Now
Chip 1 Exchange INSTOCK 8320
RFQ
DISTI # C1S114415521613
Chip1Stop Connector Telephone and Telecom RoHS: Compliant 6400
  • 95 $0.8380
  • 500 $0.8180
  • 950 $0.8020
  • 1,600 $0.7250
  • 3,000 $0.6470
  • 5,000 $0.5280
$0.5280 / $0.8380 Buy Now
CHIPMALL.COM LIMITED Number Of Ports1 Ohms 6400
  • 150 $0.6730
  • 500 $0.6596
  • 2,500 $0.6211
  • 3,000 $0.5591
  • 5,000 $0.4554
$0.4554 / $0.6730 Buy Now
Master Electronics 4P/4C.MOD.JACK ASSY RoHS: Compliant 6400 Partner Stock
  • 1,600 $0.7100
  • 3,200 $0.6600
  • 6,400 $0.6200
  • 12,800 $0.6000
  • 25,600 $0.4100
$0.4100 / $0.7100 Buy Now

CAD Models for 2-216780-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-216780-2 by TE Connectivity

2-216780-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.602 inch
Body Depth
0.583 inch
Body Length
0.524 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
CLEAR
Insulator Material
ACRYLONITRILE BUTADIENE STYRENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1.5A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
31.5u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
1.02 mm
Termination Type
IDC
Total Number of Contacts
4
Want to compare parts?
  1. 2-216780-2
    TE Connectivity
    4P/4C.MOD.JACK ASSY
    VS

Alternate Parts for 2-216780-2

This table gives cross-reference parts and alternative options found for 2-216780-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-216780-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
216780-2 4P/4C.MOD.JACK ASSY TE Connectivity 2-216780-2 vs 216780-2

Related Parts for 2-216780-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-216780-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-216780-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-216780-2 would you like to use for your alert(s)?
  • Please alert me when 2-216780-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-216780-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-216780-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-216780-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-216780-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-216780-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: