-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X25P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5626
|
Newark | Headers & Wire Housings 25P Hv-100 Stecklei |Amp Te Connectivity 2-215307-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$7.9600 / $8.9500 | Buy Now |
DISTI #
12H3291
|
Newark | 25P Hv-100 Stecklei Rohs Compliant: Yes |Amp Te Connectivity 2-215307-5 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 | Buy Now |
DISTI #
A121789-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB Min Qty: 1 Lead time: 33 Weeks Container: Tray |
565 In Stock |
|
$5.4625 / $7.5400 | Buy Now |
DISTI #
2-215307-5
|
Avnet Americas | Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-215307-5) RoHS: Compliant Min Qty: 576 Package Multiple: 24 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$4.0392 / $4.8607 | Buy Now |
DISTI #
571-2-215307-5
|
Mouser Electronics | Headers & Wire Housings 25P HV-100 STECKLEI RoHS: Compliant | 292 |
|
$4.8300 / $8.2900 | Buy Now |
DISTI #
72053404
|
RS | Connector, AMPMODU, 2X25P Hv100 Rec Con. Te, 7.0Mm | TE Connectivity 2-215307-5 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0300 / $5.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 24 Lead time: 31 Weeks Container: Box | 0Box |
|
$4.0300 | Buy Now |
DISTI #
AMP2-215307-5
|
Heilind Electronics | 25P HV-100 STECKLEI | Americas - 0 in Stock |
|
$3.5872 / $5.1092 | Buy Now |
|
Onlinecomponents.com | 2X25P HV100 REC CON. TE, 7.0MM RoHS: Compliant |
123 Partner Stock |
|
$4.3100 / $5.7400 | Buy Now |
DISTI #
16327068
|
Verical | Conn Socket Strip RCP 50 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 123 |
|
$6.7700 / $8.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-215307-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-215307-5
TE Connectivity
2X25P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.276 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |