-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-215083-4) MICRO-MATCH MOW.24P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7302
|
Newark | Wtb Connector, Header, 24Pos, 2Row, Pitch Spacing:1.27Mm, No. Of Contacts:24Contacts, Gender:Header, Product Range:Micro-Match Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 2-215083-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6553 |
|
$1.3200 / $1.8100 | Buy Now |
DISTI #
17R7377
|
Newark | Micro-Match Mow.24P |Amp Te Connectivity 2-215083-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.1500 | Buy Now |
DISTI #
A116239CT-ND
|
DigiKey | CONN PLUG 24POS IDC 28AWG TIN Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4947 In Stock |
|
$0.9726 / $2.0100 | Buy Now |
DISTI #
2-215083-4
|
Avnet Americas | Conn IDC Connector M 24 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 2-215083-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.7072 / $0.9212 | Buy Now |
DISTI #
571-2-215083-4
|
Mouser Electronics | Headers & Wire Housings MALE-ON-WIRE 24P RoHS: Compliant | 10758 |
|
$0.9720 / $1.7400 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - 24 Position Rectangular Plug Connector IDC Tin 28 AWG RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.9140 | Buy Now |
DISTI #
AMP2-215083-4
|
Heilind Electronics | MICRO-MATCH MOW.24P | Americas - 0 in Stock |
|
$1.1414 / $1.1585 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH MOW.24P RoHS: Compliant | 0 |
|
$0.8550 / $1.2130 | Buy Now |
DISTI #
2-215083-4
|
TTI | Headers & Wire Housings MALE-ON-WIRE 24P Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8300 / $0.9400 | Buy Now |
DISTI #
AMP2-215083-4
|
Interstate Connecting Components | MICRO-MATCH MOW.24P | 0 |
|
$1.1414 / $1.1585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-215083-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-215083-4
TE Connectivity
(2-215083-4) MICRO-MATCH MOW.24P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICROMATCH | |
Body Breadth | 0.201 inch | |
Body Depth | 0.27 inch | |
Body Length | 1.338 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.0008 N |