Part Details for 2-2141598-4 by TE Connectivity
Overview of 2-2141598-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2141598-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-2141598-4
|
Heilind Electronics | TAB 2.8X0.8 CONTACT CF SRC AG+ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2-2141598-4
|
Interstate Connecting Components | TAB 2.8X0.8 CONTACT CF SRC AG+ | 0 |
|
Buy Now |
Part Details for 2-2141598-4
2-2141598-4 CAD Models
2-2141598-4 Part Data Attributes
|
2-2141598-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2141598-4
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 15 AWG |