Part Details for 2-2141272 by TE Connectivity
Overview of 2-2141272 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2141272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9756
|
Newark | Connector |Amp Te Connectivity 2-2141272 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.5500 | Buy Now |
DISTI #
2266-2-2141272-ND
|
DigiKey | 2-2141272 Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
118 In Stock |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
118 Partner Stock |
|
$1.6800 / $3.2300 | Buy Now |
DISTI #
53684634
|
Verical | Conn Shrouded Header (4 Sides) PIN 2Power POS 9.4mm Press Fit ST Thru-Hole Carton RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 118 |
|
$1.4400 | Buy Now |
DISTI #
22141272-TEC
|
TME | 2-2141272 Min Qty: 22 | 118 |
|
$1.9789 / $1.9790 | Buy Now |
DISTI #
C1S114403957620
|
Chip1Stop | Tap | 118 |
|
$1.6600 / $1.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
118 Partner Stock |
|
$1.6800 / $3.2300 | Buy Now |