There are no models available for this part yet.
Overview of 2-2138685-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-2138685-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2-2138685-5-ND
|
DigiKey | (1X3P, 12X2P) 13 POCKET CAN MODU Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$23.1700 | Buy Now | |
DISTI #
2-2138685-5
|
Avnet Americas | (1X3P, 12X2P) 13 POCKET CAN MODULE ASSY - Bulk (Alt: 2-2138685-5) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-2-2138685-5
|
Mouser Electronics | Headers & Wire Housings 27pos MQS .63 header 180deg RoHS: Compliant | 178 |
|
$16.5700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$9.9800 | Buy Now | ||
DISTI #
AMP2-2138685-5
|
Heilind Electronics | 27POS MQS .63 HEADER 180DEG | Americas - 0 in Stock |
|
$12.1802 / $12.3620 | Buy Now | |
Onlinecomponents.com | 27pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$10.2500 / $21.3600 | Buy Now | ||
DISTI #
AMP2-2138685-5
|
Interstate Connecting Components | 27POS MQS .63 HEADER 180DEG | 0 |
|
$12.1802 / $12.3620 | Buy Now | |
DISTI #
2-2138685-5
|
Avnet Abacus | (1X3P, 12X2P) 13 POCKET CAN MODULE ASSY (Alt: 2-2138685-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 27pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$10.2500 / $21.3600 | Buy Now |
CAD Models for 2-2138685-5 by TE Connectivity
Part Data Attributes for 2-2138685-5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|