-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, LGA3647, 1823 Contact(s), Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124407-ND
|
DigiKey | CONN SOCKET LGA 3647POS GOLD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
34 In Stock |
|
$27.0680 / $38.1800 | Buy Now |
DISTI #
2-2129710-8
|
Avnet Americas | LGA Socket 1823 Position Surface Mount Tray - Trays (Alt: 2-2129710-8) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$21.8126 / $26.2490 | Buy Now |
DISTI #
571-2-2129710-8
|
Mouser Electronics | IC & Component Sockets RIGHT SIDE LGA3647-1 SOCKET-P1 FOR ODM RoHS: Compliant | 0 |
|
$26.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$21.7500 | Buy Now |
DISTI #
AMP2-2129710-8
|
Heilind Electronics | RIGHT SIDE LGA3647-1 SOCKET-P1 | Americas - 0 in Stock |
|
$25.8897 / $26.2761 | Buy Now |
|
Onlinecomponents.com | RIGHT SIDE LGA3647-1 SOCKET-P1 FOR ODM RoHS: Compliant | 0 |
|
$22.9500 / $62.8500 | Buy Now |
DISTI #
AMP2-2129710-8
|
Interstate Connecting Components | RIGHT SIDE LGA3647-1 SOCKET-P1 | 0 |
|
$25.8897 / $26.2761 | Buy Now |
|
Master Electronics | RIGHT SIDE LGA3647-1 SOCKET-P1 FOR ODM RoHS: Compliant | 0 |
|
$22.9500 / $62.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2129710-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2129710-8
TE Connectivity
IC Socket, LGA3647, 1823 Contact(s), Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA3647 | |
Housing Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Number of Contacts | 1823 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Termination Type | SURFACE MOUNT |