-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LEFT SIDE LGA3647-1 SOCKET-P1 FOR ODM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124408-ND
|
DigiKey | CONN SOCKET LGA 3647POS GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
151 In Stock |
|
$25.0260 / $35.3000 | Buy Now |
DISTI #
2-2129710-7
|
Avnet Americas | Conn LGA SKT 1824 POS Solder Ball ST SMD Tray - Trays (Alt: 2-2129710-7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$21.8197 / $26.2576 | Buy Now |
DISTI #
571-2-2129710-7
|
Mouser Electronics | IC & Component Sockets LEFT SIDE LGA3647-1 SOCKET-P1 FOR ODM RoHS: Compliant | 163 |
|
$25.0200 / $34.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$21.7600 | Buy Now |
DISTI #
AMP2-2129710-7
|
Heilind Electronics | LEFT SIDE LGA3647-1 SOCKET-P1 | Americas - 0 in Stock |
|
$25.8981 / $26.2847 | Buy Now |
|
Onlinecomponents.com | LEFT SIDE LGA3647-1 SOCKET-P1 FOR ODM RoHS: Compliant | 0 |
|
$22.9500 / $62.8700 | Buy Now |
DISTI #
2-2129710-7
|
Avnet Americas | Conn LGA SKT 1824 POS Solder Ball ST SMD Tray - Trays (Alt: 2-2129710-7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$21.8197 / $26.2576 | Buy Now |
DISTI #
AMP2-2129710-7
|
Interstate Connecting Components | LEFT SIDE LGA3647-1 SOCKET-P1 | 0 |
|
$25.8981 / $26.2847 | Buy Now |
|
Master Electronics | LEFT SIDE LGA3647-1 SOCKET-P1 FOR ODM RoHS: Compliant | 0 |
|
$22.9500 / $62.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2129710-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2129710-7
TE Connectivity
LEFT SIDE LGA3647-1 SOCKET-P1 FOR ODM
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA3647 | |
Housing Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Number of Contacts | 1824 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Termination Type | SURFACE MOUNT |