-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2129710-2-ND
|
DigiKey | RIGHT SIDE LGA3647-0 SOCKET-P0 F Min Qty: 168 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.8043 | Buy Now |
DISTI #
2-2129710-2
|
Avnet Americas | Conn LGA SKT 1823 POS Solder Ball ST SMD Tray - Trays (Alt: 2-2129710-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$21.5273 / $25.9058 | Buy Now |
DISTI #
571-2-2129710-2
|
Mouser Electronics | Sockets & Adapters RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM RoHS: Compliant | 0 |
|
$30.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$21.4700 | Buy Now |
DISTI #
AMP2-2129710-2
|
Heilind Electronics | RIGHT SIDE LGA3647-0 SOCK ET-P0 FOR 0DM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM RoHS: Compliant | 0 |
|
$22.6500 / $62.0300 | Buy Now |
DISTI #
2-2129710-2
|
Avnet Americas | Conn LGA SKT 1823 POS Solder Ball ST SMD Tray - Trays (Alt: 2-2129710-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$21.5273 / $25.9058 | Buy Now |
DISTI #
AMP2-2129710-2
|
Interstate Connecting Components | RIGHT SIDE LGA3647-0 SOCK ET-P0 FOR 0DM | 0 |
|
Buy Now | |
DISTI #
2-2129710-2
|
Avnet Asia | Conn LGA SKT 1823 POS Solder Ball ST SMD Tray (Alt: 2-2129710-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 5 Weeks, 3 Days | 0 |
|
$19.0036 / $21.4125 | Buy Now |
|
Master Electronics | RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM RoHS: Compliant | 0 |
|
$22.6500 / $62.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2129710-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2129710-2
TE Connectivity
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA3647 | |
Housing Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Number of Contacts | 1823 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Terminal Pitch | 0.99 mm | |
Termination Type | SURFACE MOUNT |