Part Details for 2-2127833-5 by TE Connectivity
Overview of 2-2127833-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2127833-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-2127833-5-ND
|
DigiKey | Ethernet Cables / Networking Cab Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$116.4500 / $125.7600 | Buy Now |
|
Onlinecomponents.com | CABLE ASSEMBLY,MINI-SAS, 4X, EXTERNAL 6 Gbps, PASSIVE RoHS: Compliant |
10 Partner Stock |
|
$114.7300 / $125.2800 | Buy Now |
DISTI #
58982293
|
Verical | Cable Assembly SAS 9m 24AWG Mini-SAS to Mini-SAS 16 to 16 POS PL-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$109.1900 / $117.9300 | Buy Now |
DISTI #
221278335-TEC
|
TME | 2-2127833-5 Min Qty: 1 | 10 |
|
$114.2735 / $137.1220 | Buy Now |
DISTI #
C1S757103102486
|
Chip1Stop | Cable Assembly SAS 9m 24AWG 16 POS Plug to 16 POS Plug PL-PL RoHS: Compliant | 10 |
|
$119.0000 / $137.0000 | Buy Now |
|
Master Electronics | CABLE ASSEMBLY,MINI-SAS, 4X, EXTERNAL 6 Gbps, PASSIVE RoHS: Compliant |
10 Partner Stock |
|
$114.7300 / $125.2800 | Buy Now |
Part Details for 2-2127833-5
2-2127833-5 CAD Models
2-2127833-5 Part Data Attributes
|
2-2127833-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2127833-5
TE Connectivity
(2-2127833-5) M-SAS 4X, 6GBPS, 9.0M, UNIVERS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Side1 | MINI SAS | |
Connector Side2 | MINI SAS | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 10.16 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 9 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |