-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18POS, MIXED,REC HSG,ASSY,SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-2112780-2
|
Heilind Electronics | 18POS, MIXED,REC HSG,ASSY,SEAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2-2112780-2
|
Interstate Connecting Components | 18POS, MIXED,REC HSG,ASSY,SEAL | 0 |
|
Buy Now | |
DISTI #
2-2112780-2
|
Avnet Abacus | Conn Housing Wire to Wire RCP 18 POS 3.5mm ST Cable Mount Loose (Alt: 2-2112780-2) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-2112780-2
|
Avnet Abacus | Conn Housing Wire to Wire RCP 18 POS 3.5mm ST Cable Mount Loose (Alt: 2-2112780-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2112780-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2112780-2
TE Connectivity
18POS, MIXED,REC HSG,ASSY,SEAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.461 inch | |
Body Depth | 1.311 inch | |
Body Length | 2.374 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 13 |