Part Details for 2-21006-0 by TE Connectivity
Results Overview of 2-21006-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-21006-0 Information
2-21006-0 by TE Connectivity is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70472-1006LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 120 Positions. | |
349-5210-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, right, 4.55mm, Header | |
349-5210-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, right, 5.55mm, Header |
Price & Stock for 2-21006-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3214
|
Newark | Screw, set, soc Hd, cup Pt |Amp Te Connectivity 2-21006-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.5670 | Buy Now |
DISTI #
A128564-ND
|
DigiKey | SCREW,SET,SOC HD,CUP PT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
132 In Stock |
|
$0.5596 / $0.6500 | Buy Now |
DISTI #
2-21006-0
|
Avnet Americas | Connector Accessories Cut Point Socket Head Screw Set - Boxed Product (Development Kits) (Alt: 2-210... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$0.3725 / $0.4243 | Buy Now |
DISTI #
571-2-21006-0
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SCREW, SET, SOC HD, CUP PT RoHS: Compliant | 24 |
|
$0.4430 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box |
0 Box |
|
$0.3660 / $0.3930 | Buy Now |
DISTI #
AMP2-21006-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4478 / $0.5661 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
180 In Stock |
|
$0.3821 / $0.5490 | Buy Now |
DISTI #
54446568
|
Verical | Screw Set RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2103 | Americas - 100 |
|
$0.5199 / $0.7140 | Buy Now |
DISTI #
AMP2-21006-0
|
Interstate Connecting Components | 0 |
|
$0.4478 / $0.5661 | Buy Now | |
DISTI #
2-21006-0
|
Avnet Abacus | Connector Accessories Cut Point Socket Head Screw Set (Alt: 2-21006-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-21006-0
2-21006-0 CAD Models
2-21006-0 Part Data Attributes
|
2-21006-0
TE Connectivity
Buy Now
|
Compare Parts:
2-21006-0
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |