-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SDM,54P PLUG ASY,RHL,KEY B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SDM,54P PLUG ASY,RHL,KEY B RoHS: Compliant |
6360 Partner Stock |
|
$2.6100 / $4.4500 | Buy Now |
DISTI #
65702485
|
Verical | TruckBusandOff-RoadHousingsSDM 54P PLUG ASY RHL KEY B RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 6360 |
|
$2.5600 / $2.9900 | Buy Now |
DISTI #
220989223-TEC
|
TME | 2-2098922-3 Min Qty: 15 | 6360 |
|
$2.2500 / $2.8002 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8268 |
|
RFQ | |
DISTI #
C1S114406646734
|
Chip1Stop | Automotive Relays RoHS: Compliant | 6360 |
|
$2.4700 / $3.7000 | Buy Now |
|
Master Electronics | SDM,54P PLUG ASY,RHL,KEY B RoHS: Compliant |
6360 Partner Stock |
|
$2.6100 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2098922-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2098922-3
TE Connectivity
SDM,54P PLUG ASY,RHL,KEY B
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.41 inch | |
Body Depth | 1.55 inch | |
Body Length | 2.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |