Part Details for 2-2083077-1 by TE Connectivity
Overview of 2-2083077-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2083077-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-2083077-1-ND
|
DigiKey | CABLE SVT OUTLET TO PIGTAIL 2FT Min Qty: 15 Lead time: 53 Weeks Container: Box MARKETPLACE PRODUCT |
150 In Stock |
|
$5.2300 / $5.4300 | Buy Now |
DISTI #
A104278-ND
|
DigiKey | CABLE SVT OUTLET TO PIGTAIL 2FT Min Qty: 15 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4167 | Buy Now |
DISTI #
2-2083077-1
|
Avnet Americas | Cable Assembly SVT 0.6m 18AWG 2 POS Power Tube - Bulk (Alt: 2-2083077-1) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-2083077-1
|
Mouser Electronics | Lighting Cables Nector S OUT-PGTAIL 2FT LV-2 RoHS: Compliant | 24 |
|
$5.5600 / $8.1100 | Buy Now |
|
Onlinecomponents.com | C/A Nector S Outlet to Pigtail LV-2 SVT RoHS: Compliant |
249 In Stock |
|
$5.4300 / $7.9500 | Buy Now |
DISTI #
16327039
|
Verical | Cable assy Nector S male to pi RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 150 |
|
$4.9000 / $5.0900 | Buy Now |
DISTI #
51537744
|
Verical | Cable assy Nector S male to pi RoHS: Compliant Min Qty: 9 Package Multiple: 3 Date Code: 1310 | Americas - 99 |
|
$7.2670 / $10.3350 | Buy Now |
DISTI #
000000000003781328
|
Sager | Lighting Cables Nector S OUT-PGTAIL 2FT LV-2 | 0 |
|
Buy Now | |
|
Master Electronics | C/A Nector S Outlet to Pigtail LV-2 SVT RoHS: Compliant |
249 In Stock |
|
$5.4300 / $7.9500 | Buy Now |
Part Details for 2-2083077-1
2-2083077-1 CAD Models
2-2083077-1 Part Data Attributes
|
2-2083077-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2083077-1
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |