Part Details for 2-2083039-1 by TE Connectivity
Overview of 2-2083039-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2083039-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2083039-1
|
Avnet Americas | CABLE ASSY MINI HVL 6WAY DIS TO PIGTAIL - Bulk (Alt: 2-2083039-1) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assembly Power 1m 6 POS Power PIN Box RoHS: Compliant |
45 Partner Stock |
|
$7.9200 / $18.1600 | Buy Now |
DISTI #
16327035
|
Verical | Cable Assembly AC Power 1m Power 6 POS F 18AWG RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 45 |
|
$8.8000 / $8.9600 | Buy Now |
DISTI #
000000000003841868
|
Sager | Lighting Cables MINI HVL CABLE ASSY 6WAY DIS TO PIGTAIL | 0 |
|
Buy Now | |
DISTI #
2-2083039-1
|
Avnet Abacus | (Alt: 2-2083039-1) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Power 1m 6 POS Power PIN Box RoHS: Compliant |
45 Partner Stock |
|
$7.9200 / $18.1600 | Buy Now |
Part Details for 2-2083039-1
2-2083039-1 CAD Models
2-2083039-1 Part Data Attributes
|
2-2083039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2083039-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |