Part Details for 2-2083032-2 by TE Connectivity
Overview of 2-2083032-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2083032-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-2083032-2-ND
|
DigiKey | CBL ASSY MINI HVL FEMALE TO PIGT Min Qty: 20 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$4.3400 | Buy Now |
DISTI #
A117486-ND
|
DigiKey | CBL ASSY MINI HVL FEMALE TO PIGT Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6492 | Buy Now |
DISTI #
2-2083032-2
|
Avnet Americas | Cable Assembly Power 1m 2POS Mini HVL Distributor to Pigtail SKT Box - Bulk (Alt: 2-2083032-2) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-2083032-2
|
Mouser Electronics | Lighting Cables MINI HVL CABLE ASSY FEMALE TO PIGTAIL RoHS: Compliant | 99 |
|
$4.8400 / $8.5000 | Buy Now |
|
Onlinecomponents.com | CableAssembly Mini HVL female to pigtail RoHS: Compliant |
25 Partner Stock |
|
$5.0700 / $8.7100 | Buy Now |
DISTI #
26895656
|
Verical | Cable Assembly AC Power 1m Power 2 POS F 18AWG RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 25 |
|
$4.0700 | Buy Now |
DISTI #
000000000003841860
|
Sager | Lighting Cables MINI HVL CABLE ASSY FEMALE TO PIGTAIL | 0 |
|
Buy Now | |
|
Master Electronics | CableAssembly Mini HVL female to pigtail RoHS: Compliant |
25 Partner Stock |
|
$5.0700 / $8.7100 | Buy Now |
Part Details for 2-2083032-2
2-2083032-2 CAD Models
2-2083032-2 Part Data Attributes
|
2-2083032-2
TE Connectivity
Buy Now
|
Compare Parts:
2-2083032-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |