Part Details for 2-2069829-4 by TE Connectivity
Overview of 2-2069829-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-2069829-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2069829-4-ND
|
DigiKey | DYNAMIC 1200D TAB HSG 8P P/M NAT Min Qty: 4000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7208 | Buy Now |
DISTI #
2-2069829-4
|
Avnet Americas | Connector Housing Plug 8Position 2.5mm Straight Panel Mount Natural - Bulk (Alt: 2-2069829-4) Min Qty: 4000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DYNAMIC 1200D TAB HSG 8P P/M NATURAL Y RoHS: Compliant | 0 |
|
$0.7090 / $1.4840 | Buy Now |
|
Master Electronics | DYNAMIC 1200D TAB HSG 8P P/M NATURAL Y RoHS: Compliant | 0 |
|
$0.7090 / $1.4840 | Buy Now |
Part Details for 2-2069829-4
2-2069829-4 CAD Models
2-2069829-4 Part Data Attributes
|
2-2069829-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2069829-4
TE Connectivity
(2-2069829-4) DYNAMIC 1200D TAB HSG 8P P/M NATURAL Y
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |