Part Details for 2-2005475-2 by TE Connectivity
Overview of 2-2005475-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-2005475-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4449
|
Newark | Pcu Sld 105P Plug Assy(B-Lh) |Te Connectivity 2-2005475-2 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $15.5900 | Buy Now |
DISTI #
17-2-2005475-2-ND
|
DigiKey | PCU SLD 105P PLUG ASSY(B-LH) Min Qty: 96 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$14.8009 | Buy Now |
DISTI #
2-2005475-2
|
Avnet Americas | Connector Housing Sealed Plug 105 Position Straight Cable Mount - Bulk (Alt: 2-2005475-2) Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$10.1714 / $10.5408 | Buy Now |
DISTI #
650-2-2005475-2
|
Mouser Electronics | Headers & Wire Housings PCU SLD 105P PLUG ASSY(B-LH) RoHS: Compliant | 0 |
|
$12.4600 / $15.4600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks Container: Box | 0Box |
|
$10.8600 | Buy Now |
DISTI #
AMP2-2005475-2
|
Heilind Electronics | PCU SLD 105P PLUG ASSY(B-LH) | Americas - 0 in Stock |
|
$13.2489 / $13.6504 | Buy Now |
|
Onlinecomponents.com | PCU SLD 105P PLUG ASSY(B-LH) RoHS: Compliant | 0 |
|
$12.3600 / $18.0200 | Buy Now |
DISTI #
AMP2-2005475-2
|
Interstate Connecting Components | PCU SLD 105P PLUG ASSY(B-LH) | 0 |
|
$13.2489 / $13.6504 | Buy Now |
DISTI #
000000000006376188
|
Sager | Headers & Wire Housings Min Qty: 96 | 0 |
|
$12.5100 / $12.8700 | Buy Now |
DISTI #
2-2005475-2
|
Avnet Abacus | Connector Housing Sealed Plug 105 Position Straight Cable Mount (Alt: 2-2005475-2) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-2005475-2
2-2005475-2 CAD Models
2-2005475-2 Part Data Attributes
|
2-2005475-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2005475-2
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |