Part Details for 2-2-1JEL by Bourns Inc
Overview of 2-2-1JEL by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2-2-1JEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2-1JEL-ND
|
DigiKey | BALUN 70KHZ-200MHZ 6SMD J-LEAD Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-2-1JEL
|
Avnet Americas | MAGNETICS- RF TRANSFORMER - Tape and Reel (Alt: 2-2-1JEL) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Reel | 0 |
|
RFQ |
Part Details for 2-2-1JEL
2-2-1JEL CAD Models
2-2-1JEL Part Data Attributes
|
2-2-1JEL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2-2-1JEL
Bourns Inc
RF Transformer, 0.07MHz Min, 200MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 2:1, HEIGHT DIM. INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 0.07 MHz | |
Diameter | 8.38 mm | |
Height | 6.35 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER |