-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLESS, SW,25P,5.08 PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3196
|
Newark | Screwless, Sw,25P,5.08 Pcb |Te Connectivity 2-1986712-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5300 / $24.6000 | Buy Now |
DISTI #
A104601-ND
|
DigiKey | TERM BLK 25P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
53 In Stock |
|
$22.6298 / $35.4200 | Buy Now |
DISTI #
2-1986712-5
|
Avnet Americas | SCREWLESS, SW,25P,5.08 PCB - Bulk (Alt: 2-1986712-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$21.1880 / $25.4974 | Buy Now |
DISTI #
571-2-1986712-5
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM S/E SPRNG 25P SCREWLESS TERM BLOCK RoHS: Compliant | 0 |
|
$22.8000 / $22.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$21.1300 | Buy Now |
DISTI #
AMP2-1986712-5
|
Heilind Electronics | SCREWLESS, SW,25P,5.08 PCB | Americas - 0 in Stock |
|
$26.4058 / $26.7999 | Buy Now |
|
Onlinecomponents.com | SCREWLESS, SW,25P,5.08 PCB RoHS: Compliant | 0 |
|
$22.2900 / $46.6900 | Buy Now |
DISTI #
AMP2-1986712-5
|
Interstate Connecting Components | SCREWLESS, SW,25P,5.08 PCB | 0 |
|
$26.4058 / $26.7999 | Buy Now |
DISTI #
2-1986712-5
|
Avnet Abacus | (Alt: 2-1986712-5) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SCREWLESS, SW,25P,5.08 PCB RoHS: Compliant | 0 |
|
$22.2900 / $46.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1986712-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1986712-5
TE Connectivity
SCREWLESS, SW,25P,5.08 PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 25 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |